Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Development Boards, Evaluation Tools
                      3. Power Management Development Kits
                      4. Battery Management Development Kits
                      Print Page

                      106990290

                      Lipo Rider Plus Board, Battery Charger, Power Management - Battery, 5V/2.4A, USB Type C

                      SEEED STUDIO 106990290
                      SEEED STUDIO 106990290
                      SEEED STUDIO 106990290
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSEEED STUDIO
                      Manufacturer Part No106990290
                      Order Code3932124
                      Product RangeTUK SGACK902S Keystone Coupler
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      201 In Stock

                      120 more incoming. You can reserve stock now

                      201 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$39.990
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$39.99
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSEEED STUDIO
                      Manufacturer Part No106990290
                      Order Code3932124
                      Product RangeTUK SGACK902S Keystone Coupler
                      Technical Datasheet

                      Data Sheet

                      Kit Application TypePower Management - Battery
                      Application Sub TypeBattery Charger
                      Silicon Core Number-
                      Silicon Manufacturer-
                      Kit ContentsLipo Rider Plus Board
                      Product RangeTUK SGACK902S Keystone Coupler
                      SVHCBoric acid (14-Jun-2023)

                      Product Overview

                      The Lipo rider plus is a fast charger and a Strong PowerBoost, supports up to 5V/2A charging current, boost output integration, output up to 5V/2.4A, can also output 3.3V /250mA. The 3.3V output is normally on, and the 5V output supports IO control or manual switch, which means you can use 3.3V to supply power for a microcontroller and use the I/O of this microcontroller to control the 5V output, totally programmable.

                      • Up to 5V/2A charging current - USB type C
                      • Up to 5V/2.4A output current - USB type A
                      • Provides 3.3V/250mA output -  pin header
                      • Support for shutdown output (IO control/manual switch)
                      • On-board charge status indicator LED + on-board 4-segment power indicator LED
                      • Ultra-small size of 2.5cm x 4.1cm
                      • Single-layer layout easy mount

                      Technical Specifications

                      Kit Application Type

                      Power Management - Battery

                      Silicon Core Number

                      -

                      Kit Contents

                      Lipo Rider Plus Board

                      SVHC

                      Boric acid (14-Jun-2023)

                      Application Sub Type

                      Battery Charger

                      Silicon Manufacturer

                      -

                      Product Range

                      TUK SGACK902S Keystone Coupler

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84733020
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Boric acid (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.008
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.