Need more?
Quantity | Price |
---|---|
1+ | HK$410.770 |
Product Information
Product Overview
EV2720-RH-00A is an evaluation board designed to demonstrate the capabilities of the MP2720, a highly-integrated, 2.5A, switch-mode battery management device for single-cell Li-ion or Li-polymer batteries. The narrow-voltage DC (NVDC) power management structure provides a low-impedance power path that optimizes charging efficiency, reduces battery charging time, and extends battery life during discharging. USB Battery Charging Specification 1.2 (BC1.2) and non-standard adapter detection are supported by the input source type identification algorithm. The serial interface provides complete operating control, charging parameter configuration, and status/interrupt monitoring. he MP2720 supports a fully customizable JEITA profile with configurable temperature windows and actions. The EV2720-RH-00A supports an operating voltage up to 6.3V. It also supports boost mode and USB On-The-Go (OTG) operation by supplying a voltage between 5V and 5.35V at the IN pin, with up to 3A of current.
- Supports USB BC1.2 and non-standard adapters
- 26V sustainable input voltage
- Configurable 80mA to 2.5A charge current via serial interface
- Configurable 100mA to 3.2A input current limit via serial interface
- Minimum VIN loop for maximum adapter power tracking
- Configurable 750KHz to 1.5MHz switching frequency
- Integrated 15mohm low on resistance battery MOSFET with shipping and reset modes
- Ultra-low 8.5μA battery discharge current in shipping mode
- Down to 30mA termination current settings for wearable applications
- Serial interface port for flexible system parameter setting and status reporting
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Power Management - Battery
MP2720GRH
Evaluation Board MP2720GRH
No SVHC (19-Jan-2021)
NVDC Buck Charger
Monolithic Power Systems
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate