Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$4,442.640 |
Product Information
Product Overview
EVAL-ADBMS6830BMSW is a full-featured evaluation board for the ADBMS6830B, a 16-channel battery stack monitor for broad market applications. This board allows multiple boards to be linked through a single twisted pair wire interface (isoSPI) to monitor a long series of cells in a stack. It provides access to full channel monitoring to all cells going to battery pack either in the supply line or in the V+ to V- line. The evaluation board also features reversible isoSPi that can access either path to do measurement functions and serve as a redundant communication path. The PCB, components, and DuraClik connectors are optimized for low EMI susceptibility and emissions. Typical applications include mobile robot system, E-scooter/E-bikes/light electric Vehicle, agricultural gateway hubs, metering technology, power tools, portable energy storage system and industrial equipment battery monitoring.
- Full featured evaluation board for the ADBMS6830B
- Demonstrates high-performance measurements of the ADBMS6830B
- Includes two isoSPI ports for reversible isoSPI support
- Daisy-chain capability
- Accessible cell and GPIO connections via optional connectors
- Accessible isoSPI connections via simple DuraClik connectors
- Compatible with EVAL-ADBMS6822 dual isoSPI board
- With PC-based software for control and data analysis using broad market browser BMS GUI
- Basic embedded code functions for cell monitoring and diagnostics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
ADBMS6830B
Evaluation Board ADBMS6830B
No SVHC (25-Jun-2025)
Battery Monitor
Analog Devices
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate