Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$1,064.250 |
Product Information
Product Overview
DC2043B is a LTC3305EFE lead acid battery balancer for 2-4 cells demonstration board. Demonstration circuit 2043B is a lead-acid battery balancer featuring the LTC3305. The LTC3305 balances up to four lead-acid batteries connected in series and incorporates all voltage monitoring, gate drive and fault detection circuitry. The LTC3305 employs an auxiliary battery or an alternative storage means to transfer charge to or from each individual battery within the stack. There are two operating modes, TIMER mode and CONTINUOUS mode, selected by the MODE pin. In TIMER mode, once the balancing operation is complete, the LTC3305 goes to a low power state for a programmed time and then periodically rebalances the batteries. In CONTINUOUS mode, the balancing operation continues even after the batteries are balanced to their programmed termination voltage.
- Battery voltage range from 4 to 16V
- Regulator output voltage range from 2.4V to 2.6V at IVREG = 200µA, TA = 25°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
LTC3305EFE#PBF
Demonstration Board LTC3305EFE#PBF
No SVHC (21-Jan-2025)
Battery Balancer
Analog Devices
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate