2 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | HK$1,206.520 |
Product Information
Product Overview
Demonstration circuit 2039A features the LTC®4015EUHF, a multi chemistry buck battery charger with digital telemetry system, operating as a 2-cell Li-Ion, 8A battery charger. The DC2039A allows configuring the LTC4015 to support up to 9 cells for Li-Ion and LiFePO4 and 3, 6 or 12 cells for Lead-Acid batteries. Programmable and fully automatic charge algorithms can be chosen for each of the chemistries. Configuration of the DC2039A demo board is achieved by changing 0 ohm jumpers to indicate chemistry and cell count. The VIN voltage must then be appropriate for the cell count and chemistry selected.
- DC2039A input voltage range 5V to 35V
- DC2039A charge current range of 7.9A to 8.1A
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
LTC4015EUHF
Demonstration Board LTC4015EUHF
No SVHC (21-Jan-2025)
Li-Ion / Polymer, LiFePO4, Lead-Acid Battery Charger
Analog Devices
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate