Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$1,472.680 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,472.68
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77963EVKIT#
Order Code4628142
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeBuck-Boost Battery Charger
Silicon Core NumberMAX77963EWJ+
Silicon ManufacturerAnalog Devices
Kit ContentsEvaluation Board MAX77963EWJ+
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MAX77963EVKIT# evaluation kit (EV kit) is a fully assembled and tested surface-mount printed circuit board (PCB) that evaluates the MAX77963, a 3.2A USB Type-C® buckboost charger. The MAX77963 EV kit includes the IC evaluation board with an integrated I2C-communication interface and USB micro-B cable. Windows® based graphical-user interface (GUI) software is available for use with the EV kit and can be downloaded from Analog Devices website. Windows 7 or newer Windows operating system is required to use the EV kit software.
- Evaluates MAX77963 USB Type-C buck-boost charger with integrated FETs for 2S/3S Li-Ion batteries
- Demonstrates 3.5V to 23V input operating range
- Demonstrates charging up to 3.2A
- Demonstrates USB-OTG functionality
- Demonstrates JEITA compliance with on-board dummy thermistors
- Demonstrates 8-channel 12bit SAR ADC
- Demonstrates spread spectrum
- Fully assembled and tested
- I2C serial interface
Contents
MAX77963 evaluation board, USB micro-B cable.
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
MAX77963EWJ+
Kit Contents
Evaluation Board MAX77963EWJ+
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
Buck-Boost Battery Charger
Silicon Manufacturer
Analog Devices
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001