Need more?
Quantity | Price |
---|---|
1+ | HK$442.230 |
Product Information
Product Overview
EV2721-RH-00A is a 5A, 1-cell, I2C-controlled NVDC buck charger evaluation board. The EV2721-RH-00A is an evaluation board designed to demonstrate the capabilities of the MP2721, a highly integrated, 5A, switch-mode battery management device for single-cell Li-ion or Li-polymer batteries. The narrow-voltage DC (NVDC) power management structure provides a low-impedance power path that optimizes charging efficiency, reduces battery charging time, and extends battery life during discharging. USB Battery Charging Specification 1.2 (BC1.2) and non-standard adaptor detection are supported by the input source type identification algorithm. The I2C interface provides complete operating control, charging parameter configuration and status/interrupt monitoring. The MP2721 supports a fully customizable JEITA profile with configurable temperature windows and actions.
- Input voltage (VIN) supply range from 4V to 16V
- Battery voltage (VBATT) 0V to 4.6V
- Charge current (ICC) range from 0A to 5A
- Input current (IIN) 0A to 3.2A
- Boost output current (IBOOST-OUT) 0A to 3A
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Power Management - Battery
MP2721GRH
Evaluation Board MP2721GRH
No SVHC (19-Jan-2021)
NVDC Buck Charger
Monolithic Power Systems
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate