Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$2,750.480 |
Price for:Each
Minimum: 1
Multiple: 1
HK$2,750.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC5775E-EVB
Order Code3582223
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeBattery Cell Controller
Silicon Core NumberMPC5775E
Silicon ManufacturerNXP
Kit ContentsEval Board MPC5775E, 1 x 12 V Power supply, 1 x Micro USB cable, Standoffs
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MPC5775E-EVB is a low‑cost evaluation board for NXP MPC5775E 32‑bit power architecture MCU targeted at battery management and inverter control. Suitable for automotive (Battery Management System (BMS), diesel engine management, motorcycle Engine Control Unit (ECU) and small engine control), industrial (motor drives applications).
- 32-bit power Architecture®MPC5775E MCU
- FS6500: Grade 1 and Grade 0 safety power system basis chip with CAN flexible data transceiver
- Transceivers: TJA1145: high-speed CAN transceiver for partial networking
- TJA1100HN: IEEE 100BASE-T1 compliant Automotive Ethernet PHY transceiver
- Onboard interfaces for Ethernet, USB, UART, DSPI, CAN and LIN
- Onboard interfaces for eMIOS, ADC, DSPI, and eTPU
- Requires 12V external DC power supply (included with boards)
- PCIe X4 style edge connector for motor control interfaces
- Requires 12V external DC power supply (included with boards)
Contents
Eval Board MPC5775E, 1 x 12V power supply, 1 x Micro USB cable, Standoffs.
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
MPC5775E
Kit Contents
Eval Board MPC5775E, 1 x 12 V Power supply, 1 x Micro USB cable, Standoffs
SVHC
No SVHC (27-Jun-2024)
Application Sub Type
Battery Cell Controller
Silicon Manufacturer
NXP
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.522538