Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Power Management Development Kits
                                                                                                    4. Power Management Development Kits - AC / DC
                                                                                                    Print Page

                                                                                                    EVAL800WPFCP7TOBO1

                                                                                                    Evaluation Board, CoolMOS P7 600V MOSFETs, CCM PFC Boost Converter, 800W, 130kHz

                                                                                                    INFINEON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INFINEON EVAL800WPFCP7TOBO1
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoEVAL800WPFCP7TOBO1
                                                                                                    Order Code2981482
                                                                                                    Also Known AsSP001673550, EVAL_800W_PFC_P7
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 28 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$4,783.330
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$4,783.33
                                                                                                    Add Part No. / Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoEVAL800WPFCP7TOBO1
                                                                                                    Order Code2981482
                                                                                                    Also Known AsSP001673550, EVAL_800W_PFC_P7
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerInfineon
                                                                                                    Silicon Core NumberIPP60R180P7
                                                                                                    Kit Application TypePower Management
                                                                                                    Application Sub TypeSMPS
                                                                                                    Kit ContentsEval Board IPP60R180P7
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    Demoboard is to demonstrate the performance of the latest 600V CoolMOS™ P7 superjunction MOSFET technology (IPP60R180P7) working at 65KHz in a CCM PFC boost converter along with 2EDN EiceDRIVER™ ICs (2EDN7524F), CoolSiC™ Schottky diode 650V G5 (IDH06G65C5) using analogue control (ICE3PCS01G) and CoolSET™ QR PWM controller (ICE2QR2280Z). Target applications are server power supply, telecom power supply, PC power supply and all SMPS that need a PFC stage.

                                                                                                    • Classic PFC working in CCM topology
                                                                                                    • 90 to 265VAC input voltage
                                                                                                    • 370V to 390V output voltage range
                                                                                                    • 10Arms at Vin = 90VAC and Pout max = 800W max peak input current

                                                                                                    Warnings

                                                                                                    Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Infineon

                                                                                                    Kit Application Type

                                                                                                    Power Management

                                                                                                    Kit Contents

                                                                                                    Eval Board IPP60R180P7

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Silicon Core Number

                                                                                                    IPP60R180P7

                                                                                                    Application Sub Type

                                                                                                    SMPS

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Slovenia
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:84733020
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.25
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.