Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      INFINEON
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Power Management Development Kits
                                                                                                    4. Power Management Development Kits - AC / DC
                                                                                                    Print Page

                                                                                                    EVLVIPGAN50WF

                                                                                                    Evaluation Board, VIPERGAN50W, Quasi-Resonant Offline High Voltage Converter with E-Mode GaN HEMT

                                                                                                    STMICROELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STMICROELECTRONICS EVLVIPGAN50WF
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoEVLVIPGAN50WF
                                                                                                    Order Code4785232
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5 In Stock

                                                                                                    Need more?

                                                                                                    5 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$801.670
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$801.67
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoEVLVIPGAN50WF
                                                                                                    Order Code4785232
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerSTMicroelectronics
                                                                                                    Silicon Core NumberVIPERGAN50W
                                                                                                    Kit Application TypePower Management - Voltage Regulator
                                                                                                    Kit ContentsEvaluation Board VIPERGAN50W
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    EVLVIPGAN50WF is an evaluation board implementing a 15V/50W SSR isolated flyback converter developed for general-purpose applications. The EVLVIPGAN50WF is composed of a main board and a daughter board. The main board contains a diode bridge for double wave rectification, an input pi filter for EMI, a flyback transformer, the VIPERGAN50W and all the related components needed for polarization and feature setting on the primary side. On the secondary side, it contains the output capacitors and the output rectifier, realized by a Power MOSFET driven by a synchronous rectifier for efficiency optimization. Enhanced system reliability is ensured by the built-in soft-start function and by the following set of protections: Input OVP (settable), Brown-in and brown-out (settable), Output OVP (settable), Output overload, OCP LEB and Embedded thermal shutdown. Suitable for high-efficiency auxiliary power supply for appliances, industrial, and consumers applications.

                                                                                                    • Universal input mains range from 90 to 265V AC
                                                                                                    • Frequency range from 50 to 60Hz
                                                                                                    • 15V output voltage
                                                                                                    • 3.35A output current
                                                                                                    • Stand-by mains consumption is less than 85mW at 230V AC
                                                                                                    • Average efficiency is greater than 90%
                                                                                                    • Tight line and load regulation over the entire input and output range
                                                                                                    • Meets IEC55022 Class B conducted EMI even with reduced EMI filter

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    STMicroelectronics

                                                                                                    Kit Application Type

                                                                                                    Power Management - Voltage Regulator

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    VIPERGAN50W

                                                                                                    Kit Contents

                                                                                                    Evaluation Board VIPERGAN50W

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Italy
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90230080
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.000001
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.