Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$707.780 |
Price for:Each
Minimum: 1
Multiple: 1
HK$707.78
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77813EVKIT#
Order Code2989984
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX77813EWP33+
Kit Application TypePower Management
Application Sub TypeBuck-Boost Converter
Kit ContentsEval Board MAX77813EWP33+
Product Range-
Automotive Qualification Standard-
Product Overview
Evaluation kit (EV kit) provides a proven design to evaluate the MAX77813 a 2A buck-boost converter. Suitable for use in AR/VR headsets, handheld scanners, mobile payment terminals, security cameras, single-cell li-ion powered applications.
- Input voltage range between 2.3V to 5.5V
- 2.6V to 5.14V output voltage range
- Factory default output voltage of this EV kit is set at 3.3V
- Output voltage can be adjusted through the MINIQUSB interface board
- Board enables communication with Windows® (compatible software to emulate an I2C interface)
- Proven PCB reference design and layout
- Fully assembled and tested
- Accessible test points for EN, POK and ILIM
- MINIQUSB interface board and user-friendly GUI for full control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Board MAX77813EWP33+
Automotive Qualification Standard
-
Silicon Core Number
MAX77813EWP33+
Application Sub Type
Buck-Boost Converter
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065