Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$4,568.050 |
Product Information
Product Overview
EVAL3K3WLLCHBCFD7TOBO1 is an evaluation board 3300W 52V LLC with 600V CoolMOS™ CFD7. This converter is a complete Infineon solution for a 3300W LLC DC-DC converter from 400V to 51.5V achieving 98.1% peak efficiency. The achieved power density is in the range of 4W/cm³ (66W/in³), enabled by the use of SMD packages, stacked magnetic construction and cooling solution. This DC-DC converter proves the feasibility of HB LLC as a high-efficiency topology for 3.3KW converter, at the level of full-bridge LLC or dual-stage LLC. Suitable for AC-DC power conversion for telecom infrastructure, On-board charging (OBC) for electric vehicles and power conversion applications.
- High efficiency and high power density
- Novel integrated magnetics structure
- Full digital control
- Graphical user interface (GUI)
- Configurable variable output voltage
- Best performance HV and LV power devices
- Full or nearly full ZVSin all load range
- Full digital control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
Power Management
Evaluation Board IPW60R018CFD7
-
IPW60R018CFD7
Digital LLC Resonant Half-Bridge DC-DC Converter
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate