Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$778.970 |
Product Information
Product Overview
ISL9120IIA-EVZ platform allows for quick evaluation of the high-performance features of the ISL9120IIAZ buck-boost regulator (adjustable output). The ISL9120 is a highly integrated buck-boost switching regulator for systems using new battery chemistries. It uses Intersil’s proprietary buck-boost algorithm to maintain voltage regulation, while providing excellent efficiency and very low output voltage ripple when the input voltage is close to the output voltage. The ISL9120IIA-EVZ platforms allow quick evaluation of the high performance features of the ISL9120 buck-boost regulator series. Application includes smartphones and tablets portable consumer and wearable devices.
- Input voltage rating from 1.8V to 5.5V
- Resistor programmable output voltage
- Up to 800mA output current (VIN = 2.5V, VOUT = 3.3V)
- Operating temperature range from -40°C to +85°C
- Small, compact design
- Jumper selectable EN (enabled/disabled)
- Jumper selectable BYP (buck-boost/forced bypass)
- Connectors, test points and jumpers for easy probing
Technical Specifications
Renesas
Power Management
Evaluation Board ISL9120IIAZ
-
ISL9120IIAZ
Buck-Boost Switching Regulator
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate