Need more?
Quantity | Price |
---|---|
1+ | HK$973.230 |
Product Information
Product Overview
Demonstration circuit DC2061 is a DC/DC synchronous boost converter featuring the LTC®3784 constant frequency current mode synchronous boost controller. The DC2061A operates over a 6V to 60V input, develops a 48V output and provides 3A to 12A of output current. The 150KHz constant frequency operation results in a small and efficient circuit. The converter provides high output voltage accuracy (typically ±3%) over wide load range with no minimum load requirement. The demonstration circuit can be easily modified to generate different output voltages. The DC2061 has a small circuit footprint. It is a high performance and cost effective solution for telecom, automotive and Power over Ethernet applications.
- Nominal switching frequency of 150KHz
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTC3784IUFD#PBF
-
LTC3784IUFD#PBF
Synchronous Boost Converter
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate