Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$363.250 |
Price for:Each
Minimum: 1
Multiple: 1
HK$363.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRICHTEK
Manufacturer Part NoEVB_RT8279GSP
Order Code3104260
Silicon Core NumberRT8279GSP
Kit Application TypePower Management
Application Sub TypeBuck Converter
Kit ContentsEval Board RT8279GSP
Product Range-
Automotive Qualification Standard-
Product Overview
RT8279 step-down converter evaluation board. The RT8279 is a current mode operation step-down regulator with an internal power MOSFET. It achieves 5A of continuous output current over a wide input supply range with excellent load and line regulation. Current mode operation provides fast transient response and eases loop stabilization. For protection, the RT8279 provides cycle-by-cycle current limiting and thermal shutdown protection.
- High efficiency up to 90%
- Fixed 500kHz frequency
- Wide 5.5V to 36V operating input range
- Adjustable output voltage range from 1.222V to 26V
Technical Specifications
Silicon Core Number
RT8279GSP
Application Sub Type
Buck Converter
Product Range
-
Kit Application Type
Power Management
Kit Contents
Eval Board RT8279GSP
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001