Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$728.870 |
Price for:Each
Minimum: 1
Multiple: 1
HK$728.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2161A-A
Order Code4628406
Technical Datasheet
Silicon ManufacturerLinear Technology
Silicon Core NumberLTC4231-1
Kit Application TypePower Management
Application Sub TypeHot Swap Controller
Kit ContentsDemo Board LTC4231-1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DC2161A-A is a demonstration board for LTC4231IMS-1 micropower hot swap controller with latch-off. Included on the board are input overvoltage and reverse voltage protection, input voltage dividers for UV and OV detection, an output voltage LED, jumpers to disable UV/OV, manual and remote enable control, and quiescent current measurement. There are turrets provided to monitor input voltage, output voltage, output status, quiescent current, several ground connections, timer pin and control the ON pin. Input, output and return voltages are provided on banana jacks.
- Demonstrate LTC4231-1 which remains off after a current fault
- Input supply voltage range from -24V to +24V at limited by transient surge protector
- 12V nominal operating voltage
- 14.4V overvoltage lockout at nominal
- 9.6V undervoltage lockout (voltage falling) at nominal
- 10.8V undervoltage lockout (voltage rising) at nominal
- 3A output current limit
- 600µF maximum load capacitance
- 2ms timer expiration period
Technical Specifications
Silicon Manufacturer
Linear Technology
Kit Application Type
Power Management
Kit Contents
Demo Board LTC4231-1
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
LTC4231-1
Application Sub Type
Hot Swap Controller
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001