Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$2,476.140 |
Price for:Each
Minimum: 1
Multiple: 1
HK$2,476.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15095AEVKIT#
Order Code3265507
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX15095AGFC+
Kit Application TypePower Management
Application Sub TypeHot Swap Controller
Kit ContentsEval Board MAX15095AGFC+
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Evaluation kit for the MAX15095A hot-swap controller with an integrated 6.6A MOSFET
- Can be used to evaluate all MAX15095 and MAX15095D variants
- 2.7V to 18V operating voltage range
- Up to 6.6A configurable load current capability
- Banana jacks for input and output voltage
- Programmable slew rate control
- Selectable/configurable circuit breaker threshold
- Configurable overvoltage/undervoltage lockout, programmable fast comparator response
- PG output
- Defined safe operation area, proven PCB layout, fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Board MAX15095AGFC+
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MAX15095AGFC+
Application Sub Type
Hot Swap Controller
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001