Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Power Management Development Kits
                                                                                                    4. Power Management Development Kits- Hot Swap Controller
                                                                                                    Print Page

                                                                                                    STEVAL-EFUSE01

                                                                                                    Evaluation Board, STEF01 E-Fuse, 8V To 48V Input, 6A Output Current

                                                                                                    STMICROELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STMICROELECTRONICS STEVAL-EFUSE01
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoSTEVAL-EFUSE01
                                                                                                    Order Code3214122
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    13 In Stock

                                                                                                    4 more incoming. You can reserve stock now

                                                                                                    13 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$329.290
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$329.29
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoSTEVAL-EFUSE01
                                                                                                    Order Code3214122
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerSTMicroelectronics
                                                                                                    Silicon Core NumberSTEF01
                                                                                                    Kit Application TypePower Management
                                                                                                    Application Sub TypeHot Swap Control, Protection and Monitoring
                                                                                                    Kit ContentsEval Board STEF01
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    Evaluation board based on the STEF01 fully programmable universal electronic fuse. It allows full evaluation of the STEF01 E-fuse and is designed to help users to test and develop a power path protection to the system. The STEF01 E-fuse integrates a control circuit and low on-resistance MOSFET switch and provides a full set of protections including overcurrent, overvoltage and inrush current. Users can adjust UVLO threshold, clamping voltage and overload current limits through mechanical trimmers. An external MOSFET, driven by the STEF01 gate driver pin can be mounted to implement a reverse current blocking circuit. The inrush current can be controlled by the output voltage ramp rate with the dedicated soft start circuit embedded in the STEF01 device. Typical applications include hot-swap boards, electronic circuit breakers, distributed power systems, industrial automation, white goods/appliances and telecom power modules.

                                                                                                    • Input voltage from 8 to 48V, peak output current up to 6A
                                                                                                    • Enable/disable/fault flag pin
                                                                                                    • Adjustable undervoltage lockout and adjustable output voltage clamp
                                                                                                    • Programmable VOUT slew rate control
                                                                                                    • Latch or auto-retry jumper-programmable thermal protection
                                                                                                    • Power good monitoring flag
                                                                                                    • Drives an optional external reverse current protection MOSFET
                                                                                                    • CE certified

                                                                                                    Notes

                                                                                                    Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    STMicroelectronics

                                                                                                    Kit Application Type

                                                                                                    Power Management

                                                                                                    Kit Contents

                                                                                                    Eval Board STEF01

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Silicon Core Number

                                                                                                    STEF01

                                                                                                    Application Sub Type

                                                                                                    Hot Swap Control, Protection and Monitoring

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Italy
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:84733020
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.0392
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.