Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIP32102EVB
Order Code3890195
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$362.310 |
| 5+ | HK$355.070 |
Price for:Each
Minimum: 1
Multiple: 1
HK$362.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIP32102EVB
Order Code3890195
Technical Datasheet
Silicon ManufacturerVishay
Silicon Core NumberSiP32102
Kit Application TypePower Management - Load Switch
Application Sub TypeHigh Side Switch
Kit ContentsEvaluation Board SiP32102
Product Range-
SVHCTo Be Advised
Product Overview
SiP32102 demo board is designed to evaluate the low RDS(on) and bidirectional function of the device. The SiP32102 bidirectional switches feature reverse blocking capability to isolate the battery from the system. The internal switch has an ultra-low 6.5mΩ (typ at 3.3V) on-resistance and operates from a +2.3V to +5.5V input voltage range, making the devices ideal battery-disconnect switches for high-capacity battery applications. The SiP32102 have slew rate control, making them ideal in large load capacitor as well as high-current load switching applications.
- Bi-directional ON and OFF
- 7A continuous current capability
- EN pin with integrated pull up or pull down resistor
Technical Specifications
Silicon Manufacturer
Vishay
Kit Application Type
Power Management - Load Switch
Kit Contents
Evaluation Board SiP32102
SVHC
To Be Advised
Silicon Core Number
SiP32102
Application Sub Type
High Side Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3