Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC429-BOB
Order Code3210873
Technical Datasheet
9 In Stock
11 more incoming. You can reserve stock now
9 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$166.460 |
Price for:Each
Minimum: 1
Multiple: 1
HK$166.46
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC429-BOB
Order Code3210873
Technical Datasheet
Application Sub TypeStepper Motor Ramp Generator Controller
Silicon ManufacturerAnalog Devices
Kit Application TypeMotor Control
Accessory TypeMotor Controller Breakout Board
Silicon Core NumberTMC429-LI
Kit ContentsBreakout Board TMC429-LI
Product Range-
Product Overview
TMC429-BOB is a TMC429 breakout board which is a development board with the dedicated TMC429 chip. It is designed to give users the chance to rapidly prototype their applications, making it possible to immediately check how the motor performs with TMC chips while developing the application's software.
- TMC429-LI triple-axis dedicated motion controller
- Supply voltage of 3.3V or 5V
- Configuration and control via SPI
- 3x dedicated step and direction output
- Up to 32MHz input frequency
- Up to 1MHz step output frequency
- Board width is 25.4mm, board height is 25.4mm
- 2x10 pin 2.54mm header rows for pins/connectors
Technical Specifications
Application Sub Type
Stepper Motor Ramp Generator Controller
Kit Application Type
Motor Control
Silicon Core Number
TMC429-LI
Kit Contents
Breakout Board TMC429-LI
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Analog Devices
Accessory Type
Motor Controller Breakout Board
For Use With
Trinamic TMC429-LI Triple-Axis Dedicated Motion Controller
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003