Need more?
Quantity | Price |
---|---|
1+ | HK$549.760 |
Product Information
Product Overview
TMC4361A-EVAL is an evaluation board for TMC4361A. The TMC4361A-EVAL allows you to explore all functions of the TMC4361A-LA motion controller. Used in the TMC4361A-EVAL-KIT, which is a set of one Landungsbruecke interface board, an Eselsbruecke connector board and one TMC4361A-EVAL board, it allows for a quick and simple start to make your motor turning, while still providing full access to all registers and full functionality and diagnostics. For diagnosis, all signals between MCU and TMC4361A are accessible with probes on the Eselsbruecke bridge board. To simplify the transfer to your own processor platform the MCU board can be disconnected. For use with an encoder, please connect VIO to encoder supply. As the TMC4361A-EVAL uses the SPI interface of the Eselsbruecke and Landungsbruecke, it's best to combine this motion controller with one of the driver evaluation boards like the TMC23x, TMC24x, TMC26x, or TMC21x0-EVAL for quick testing and setup.
- TMC4361A S-shaped ramp and SixPoint™ ramp motion controller for stepper motors
- SPI interfaces for µC with easy-to-use protocol
- SPI interfaces for SPI motor stepper drivers
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Stepper Motor Servo Controller
Motor Control
Evaluation Board TMC4361A-LA
No SVHC (21-Jan-2025)
Analog Devices
TMC4361A-LA
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate