Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoLANDUNGSBRUECKE
Order Code2822152
Technical Datasheet
7 In Stock
5 more incoming. You can reserve stock now
7 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$549.680 |
Price for:Each
Minimum: 1
Multiple: 1
HK$549.68
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoLANDUNGSBRUECKE
Order Code2822152
Technical Datasheet
Application Sub TypeMotor Control
Silicon ManufacturerNXP
Kit Application TypePower Management
Silicon Core NumberMK20DX256VLL10
Kit ContentsEvaluation Board MK20DX256VLL10
Product Range-
Product Overview
Landungsbruecke is an evaluation platform which serves as a connection bridge between your desktop computer and ADI Trinamic’s Chip solutions. Just connect the desired board combination and start to discover ADI Trinamic’s unique features. The heart of the ADI Trinamic Evalsystem is the Landungsbruecke featuring a Cortex M4 microcontroller running a unified open-source firmware to connect to all of ADI Trinamic's evaluation boards.
- Provides easy connection between ADI Trinamic chip evaluation boards and a PC
- Versatile and developer-friendly evaluation tool to explore ADI Trinamic chips' capabilities
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Application Sub Type
Motor Control
Kit Application Type
Power Management
Kit Contents
Evaluation Board MK20DX256VLL10
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
NXP
Silicon Core Number
MK20DX256VLL10
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087997