Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$2,639.670 |
Price for:Each
Minimum: 1
Multiple: 1
HK$2,639.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPD-IM-7504B
Order Code3464712
Silicon ManufacturerMicrochip
Silicon Core NumberPD69104B1
Kit Application TypePower Management
Application Sub TypePower Over Ethernet (POE)
Kit ContentsEval Board PD69104B1, 55V Power Supply Adapter + AC Cord
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 4 x 2-pair IEEE 802.3at PSE evaluation board featuring PD69104B1
- IEEE 802.3af/at standard compliant 4 ports
- Supporting 4 x 30W or 2 x 60W ports
- Designed to support four RJ45 ports, PoE application and PoE extended mode (2-pairs)
- Vin connectors – DC in connector
- On board LEDs indicators
- Reset button EEPROM support I²C and UART communication connectors
- Board working temperature 0° to +50° C
- Board size of 66 x 45 x 16 mm (L x W x H)
Contents
PD-IM-7504B marketing board, 55V power supply adapter + AC cord.
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
Eval Board PD69104B1, 55V Power Supply Adapter + AC Cord
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
PD69104B1
Application Sub Type
Power Over Ethernet (POE)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001