Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Development Boards, Evaluation Tools
                      3. Power Management Development Kits
                      4. Power Management Development Kits - PWM Controller
                      Print Page

                      MAX1968EVKIT

                      Evaluation Kit, 1MHz, 3 to 5.5 V, 3A, TSSOP-EP-28, PCB

                      ANALOG DEVICES MAX1968EVKIT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX1968EVKIT
                      Order Code3928468
                      Product RangeMAX1968 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      2 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$1,156.230
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$1,156.23
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX1968EVKIT
                      Order Code3928468
                      Product RangeMAX1968 Series
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerAnalog Devices
                      Silicon Core NumberMAX1968
                      Kit Application TypeCurrent Monitors
                      Application Sub TypeThermoelectric Cooler Controller
                      Kit ContentsEvaluation Board MAX1968, MAX1968 Software, Demo PC Board
                      Product RangeMAX1968 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Silicon Manufacturer

                      Analog Devices

                      Kit Application Type

                      Current Monitors

                      Kit Contents

                      Evaluation Board MAX1968, MAX1968 Software, Demo PC Board

                      SVHC

                      No SVHC (21-Jan-2025)

                      Silicon Core Number

                      MAX1968

                      Application Sub Type

                      Thermoelectric Cooler Controller

                      Product Range

                      MAX1968 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84733020
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.