Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$4,380.570 |
Product Information
Product Overview
KITFS26SKTEVM is a FS26 safety SBC programming socket board. It provides easy customer configuration of the FS26 device family thanks to a LQFP48 socket. The KL25Z Freedom connected to the board, combined with the FS26 NXP GUI software allows to fully configure and control FS26 SBC. It's targeting 12V automotive applications. Devices can be easily placed on socket and allow OTP emulation, functional testing or program OTP (One Time Programming) fuses when ready. Typical applications include automotive, Battery Management System (BMS), body controller unit, Hybrid Electric Vehicle (HEV) applications and on-board charger.
- VBAT power supply connectors (Jack and Phoenix)
- LQFP48 burn in open-top socket and VPRE output 3.2V to 6.35V
- VBOOST in independent mode or in front end topology to support battery cranking profiles
- 0.8V to 3.3V VCORE output
- LDO1 and LDO2, from 3.3V or 5.0V, up to 400mA
- VTRK1 and VTRK2, from 3.3V or 5V, up to 125mA, VREF accuracy regulator for external ADC reference
- FS0B, FS1b external safety pins, USB to SPI protocol for easy connection to software GUI
- LEDs that indicate signal or regulator status and advance system monitoring via AMUX or external ADC
- Manual or automated OTP fuse programming
- Analog variable resistor to test external VMON
Contents
Assembled and tested evaluation board and pre-programmed FRDM-KL25Z microcontroller board in an anti-static bag, 3ft USB-STD A to USB-B-mini cable, Two connectors (terminal block plug, 2 pos., str. 3.81mm), Three connectors (terminal block plug, 3 pos., str. 3.81mm), Jumpers mounted on board and quick start guide.
Technical Specifications
-
-
No SVHC (27-Jun-2024)
USB, Connectors, FRDM-KL25Z, Board
FS26 Device Family
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate