Need more?
Quantity | Price |
---|---|
1+ | HK$1,699.330 |
Product Information
Product Overview
DA14695MOD-00DEVKT-P is a SmartBond™ DA14695 module Bluetooth low energy 5.2 development kit pro. This Bluetooth low energy development kit Pro for the DA14695 SmartBond™ module includes a motherboard, daughterboard and cables. This kit is primarily used for software application development and power measurements. The DA14695 is a family of Bluetooth Low Energy (LE) devices that operate at very low power levels while providing world-class RF performance. This device is available in a small footprint while still offering large flexibility in the configuration of the on-chip interfaces, making it suitable for a wide range of applications. Typical applications include fitness trackers, sport watches, toys, consumer appliances, home automation, industrial automation, voice-controlled remote controls, access control, game controllers and headsets.
- Flexible battery options
- Headers for I/O monitoring and expandability
- Option to support Arduino shields
- Option to support MikroBUS click boards
- Provisions for automated test
- On-board basic peripherals for demo and development
- JTAG debugger and connectivity to PC
- DA1469x silicon easily replaceable on a daughterboard core module
Technical Specifications
Renesas
Wireless Connectivity
Development Board DA14695
No SVHC (21-Jan-2025)
DA14695
Bluetooth Low Energy, SoC
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate