Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. RF / Wireless Development Kits
                                                                                                    4. Bluetooth
                                                                                                    Print Page

                                                                                                    OM15080-K32W

                                                                                                    Development Board, USB Dongle, K32W061, Bluetooth LE, ZigBee, Thread Wireless Communication

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP OM15080-K32W
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoOM15080-K32W
                                                                                                    Order Code3758008
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$310.450
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$310.45
                                                                                                    Add Part No. / Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoOM15080-K32W
                                                                                                    Order Code3758008
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerNXP
                                                                                                    Silicon Core NumberK32W061
                                                                                                    Kit Application TypeWireless Communication
                                                                                                    Application Sub TypeBluetooth LE, ZigBee, Thread
                                                                                                    Kit ContentsUSB Dongle K32W061
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    K32W USB dongle for Bluetooth LE, Zigbee and Thread networks. It can be used as a node in a Zigbee network as a Zigbee Control Bridge, Zigbee Coordinator or packet sniffer. It can also be used in Thread wireless network, typically as a Border Router or Network/Radio Co-Processor (NCP/RCP). In addition, The USB dongle can be used as a Bluetooth LE wireless network node with a simple connection to a PC or other USB enabled device.

                                                                                                    • K32W061 processor up to 48MHz cortex-M4, 640 KB flash, 152KB RAM, 128KB ROM
                                                                                                    • NFC NTAG Option with EEPROM
                                                                                                    • 2.4GHz IEEE 802.15.4 and Bluetooth LE compliant
                                                                                                    • Integrated PCB antenna, USB connector
                                                                                                    • IEEE 802.15.4 and Bluetooth LE compatible PCB antenna

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    NXP

                                                                                                    Kit Application Type

                                                                                                    Wireless Communication

                                                                                                    Kit Contents

                                                                                                    USB Dongle K32W061

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Silicon Core Number

                                                                                                    K32W061

                                                                                                    Application Sub Type

                                                                                                    Bluetooth LE, ZigBee, Thread

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:84733020
                                                                                                    US ECCN:5A992.c
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.015
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.