Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. RF / Wireless Development Kits
                                                                                                    4. GPS
                                                                                                    Print Page

                                                                                                    EVALBGA123L4TOBO1

                                                                                                    Evaluation Board, BGA123L4, Global Navigation Satellite System

                                                                                                    INFINEON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INFINEON EVALBGA123L4TOBO1
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoEVALBGA123L4TOBO1
                                                                                                    Order Code4410831
                                                                                                    Also Known AsSP001673310
                                                                                                    See all Technical Docs
                                                                                                    10 In Stock

                                                                                                    Need more?

                                                                                                    10 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$1,729.180
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$1,729.18
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoEVALBGA123L4TOBO1
                                                                                                    Order Code4410831
                                                                                                    Also Known AsSP001673310
                                                                                                    Kit Application TypeSensing - Navigation, Position
                                                                                                    Silicon ManufacturerInfineon
                                                                                                    Silicon Core NumberBGA123L4
                                                                                                    Application Sub TypeGlobal Navigation Satellite System
                                                                                                    Kit ContentsEvaluation Board BGA123L4
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    EVALBGA123L4TOBO1 is an ultra-low power GNSS LNA evaluation board for wearables and mobile cellular IoT applications. The BGA123L4 is designed to enhance GNSS signal sensitivity for band L2/L5 especially in wearables and mobile cellular IoT applications. With the very good performance it ensures high system sensitivity. The ultra low power consumption of 1.5mW preserves valuable battery power, ideal for small battery powered GNSS devices.

                                                                                                    • Operating frequencies range from 1550 to 1615MHz
                                                                                                    • Ultra-low current consumption of1.1mA
                                                                                                    • Wide supply voltage range from 1.1V to 3.6V
                                                                                                    • High insertion power gain of 18.2dB
                                                                                                    • Low noise figure of 0.75dB
                                                                                                    • 2KV HBM ESD protection (including AI pin)
                                                                                                    • Ultra small TSLP-4-11 leadless package (footprint: 0.7 x 0.7 x 0.31mm³)
                                                                                                    • RF output internally matched to 50 ohm
                                                                                                    • Only one external SMD component necessary
                                                                                                    • Suitable for wearables applications

                                                                                                    Technical Specifications

                                                                                                    Kit Application Type

                                                                                                    Sensing - Navigation, Position

                                                                                                    Silicon Core Number

                                                                                                    BGA123L4

                                                                                                    Kit Contents

                                                                                                    Evaluation Board BGA123L4

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Silicon Manufacturer

                                                                                                    Infineon

                                                                                                    Application Sub Type

                                                                                                    Global Navigation Satellite System

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    User Manual EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Germany
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:84733020
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.18
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.