Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$1,729.180 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,729.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALBGA125N6TOBO1
Order Code4410833
Also Known AsSP005407259
Kit Application TypeSensing - Navigation, Position
Silicon ManufacturerInfineon
Silicon Core NumberBGA125N6
Application Sub TypeGlobal Navigation Satellite System
Kit ContentsEvaluation Board BGA125N6
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVALBGA125N6TOBO1 is an Ultra-low power GNSS LNA evaluation board for wearables and mobile cellular IoT applications. The BGA125N6 is designed to enhance GNSS signal sensitivity for band L2/L5 especially in wearables and mobile cellular IoT applications. With the very good performance it ensures high system sensitivity. The ultra low power consumption of 1.5mW preserves valuable battery power, ideal for small battery powered GNSS devices.
- Operation frequencies range from 1164 to 1300MHz
- Ultra-low current consumption of 1.3mA
- Wide supply voltage range from 1.1V to 2.8V
- High insertion power gain of 20dB
- Low noise figure of 0.8dB
- 2KV HBM ESD protection (including AI pin)
- Only one external matching component needed
- Ultra small TSNP-6-2 leadless package (footprint: 0.7 x 1.1mm²)
- Suitable for wearables applications
Technical Specifications
Kit Application Type
Sensing - Navigation, Position
Silicon Core Number
BGA125N6
Kit Contents
Evaluation Board BGA125N6
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Infineon
Application Sub Type
Global Navigation Satellite System
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18