Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. RF / Wireless Development Kits
                                                                                                    4. RF Development Tools
                                                                                                    Print Page

                                                                                                    M830520-01

                                                                                                    Evaluation Board, M830520 Antenna, 2.4GHz/5GHz, WLAN, Bluetooth, Zigbee

                                                                                                    KYOCERA AVX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KYOCERA AVX M830520-01
                                                                                                    ManufacturerKYOCERA AVX
                                                                                                    Manufacturer Part NoM830520-01
                                                                                                    Order Code2896242
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    11 In Stock

                                                                                                    Need more?

                                                                                                    11 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$170.750
                                                                                                    5+HK$132.610
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$170.75
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    KYOCERA AVX
                                                                                                    ManufacturerKYOCERA AVX
                                                                                                    Manufacturer Part NoM830520-01
                                                                                                    Order Code2896242
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Application TypeWireless Connectivity
                                                                                                    Silicon ManufacturerEthertronics
                                                                                                    Silicon Core NumberM830520
                                                                                                    Application Sub TypeAntenna
                                                                                                    Kit ContentsDemo Board M830520
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    Demo board for WLAN/BT/Zigbee embedded ceramic antenna. The Ceramic Isolated Magnetic Dipole™ (IMD) antenna delivers on the key needs of device designers for higher functionality and performance in smaller/thinner designs. This innovative antenna provides compelling advantages for a full WI-FI dual band enabled handheld devices, media players and other mobile devices. The M830520 antenna also supports Wi-Fi, agriculture, automotive, Bluetooth, Zigbee, WLAN, smart home, healthcare and digital signage applications.

                                                                                                    • Board dimension is 8mm x 3mm x 1.3mm
                                                                                                    • Quicker time to market
                                                                                                    • Linear polarization
                                                                                                    • SMT mounting

                                                                                                    Technical Specifications

                                                                                                    Kit Application Type

                                                                                                    Wireless Connectivity

                                                                                                    Silicon Core Number

                                                                                                    M830520

                                                                                                    Kit Contents

                                                                                                    Demo Board M830520

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Silicon Manufacturer

                                                                                                    Ethertronics

                                                                                                    Application Sub Type

                                                                                                    Antenna

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    South Korea
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85177900
                                                                                                    US ECCN:5A991.g
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Dec-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.025
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.