Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
15 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$179.970 |
Price for:Each
Minimum: 1
Multiple: 1
HK$179.97
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoMGM260P-RB4350A
Order Code4668498
Technical Datasheet
Kit Application TypeWireless Development
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberMGM260PD22VNA1
Application Sub TypeMultiprotocol Wireless Module
Kit ContentsBRD4350A 2.4GHz 10dBm Radio Board MGM260PD22VNA1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MGM260P-RB4350A is a MGM260P wireless 2.4GHz +10dBm radio board. It is designed to work with the WSTK main board (not included) to support the development of 2.4 GHz Wireless IoT devices for protocols including Bluetooth LE, Bluetooth mesh, Zigbee, and Matter.
- Based on the MGM260PD22VNA +10dBm 2.4GHz PCB module
- 3200KB flash, 512KB RAM
Notes
Requires the WPK mainboard Si-MB4002A (sold separately).
Technical Specifications
Kit Application Type
Wireless Development
Silicon Core Number
MGM260PD22VNA1
Kit Contents
BRD4350A 2.4GHz 10dBm Radio Board MGM260PD22VNA1
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Silicon Laboratories
Application Sub Type
Multiprotocol Wireless Module
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001