Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
14 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$200.830 |
Price for:Each
Minimum: 1
Multiple: 1
HK$200.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoP822601-01
Order Code2896244
Technical Datasheet
Kit Application TypeRF / IF
Silicon ManufacturerEthertronics
Silicon Core NumberP822601
Application Sub TypeAntenna
Product Range-
Product Overview
Demo board for universal broadband FR4 embedded LTE/LPWA antenna. It utilizes Isolated Magnetic Dipole™ (IMD) technology which address the challenges facing today’s product designers. IMD’s high performance and isolation characteristics offer better connectivity and minimal interference. It supports broadband LTE (OCTA-BAND), LTE CAT-M, NB-IoT, SigFox, LoRa, cellular LPWA and RPMA. Antenna is suitable for medical, home automation, smart metering, M2M, industrial devices, IoT, FirstNet, automotive, healthcare, point of sale, tracking, NB-IoT, Sigfox, LoRa, cellular LPWA, RPMA and LTE CAT-M applications.
- Board dimension is 49.6mm x 8mm x 3.2mm
- Quicker time to market
- Linear polarization
- SMT (P&P) mounting type
- Mirrored version variant offered as P822602
Technical Specifications
Kit Application Type
RF / IF
Silicon Core Number
P822601
Product Range
-
Silicon Manufacturer
Ethertronics
Application Sub Type
Antenna
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03