Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. RF / Wireless Development Kits
                                                                                                    4. RF / IF Development Kits
                                                                                                    Print Page

                                                                                                    DT100130

                                                                                                    Evaluation Board, ATSAMR30M18A, Internet of Things (IoT)

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP DT100130
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoDT100130
                                                                                                    Order Code3594577
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$306.090
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$306.09
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoDT100130
                                                                                                    Order Code3594577
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerMicrochip
                                                                                                    Silicon Core NumberATSAMR30M18A
                                                                                                    Kit Application TypeRF / IF
                                                                                                    Application Sub TypeInternet of Things (IoT)
                                                                                                    Kit ContentsEval Board ATSAMR30M18A
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    ATSAMR30M sensor board is a hardware platform to explore and evaluate the capabilities of the ATSAMR30M18A, a Sub-1GHz IEEE® 802.15.4™ compliant RF module with an integrated ARM Cortex M0+ MCU with 256KB Flash for application and protocol development. The sensor board supports multiple ready-to-use applications available on Github and in Atmel Studio's Integrated Development Platform (IDP). Equipped with mikroBUS™ compatible headers, the sensor board is designed to deliver 802.15.4 (700/800/900MHz) ISM band wireless functionality to numerous click board-based sensors and interfaces.

                                                                                                    • Regulatory certified reference design with FCC, CA and EU RED certifications
                                                                                                    • Pre-loaded with "IEEE 802.15.4 performance analyser" code, an extension of the studio 7
                                                                                                    • RX sensitivity up to -105dBm, TX output power up to 8.7dBm
                                                                                                    • High precision 16MHz crystal oscillator
                                                                                                    • On-board PCB antenna
                                                                                                    • On-board AT30TSE758A digital temperature sensor
                                                                                                    • Footprint provision for evaluating CryptoAuthentication™ device ATECC608A/ATECC508A
                                                                                                    • Battery holder for CR2450 battery, header for external supply
                                                                                                    • Debug SWD header

                                                                                                    Warnings

                                                                                                    Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Microchip

                                                                                                    Kit Application Type

                                                                                                    RF / IF

                                                                                                    Kit Contents

                                                                                                    Eval Board ATSAMR30M18A

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Silicon Core Number

                                                                                                    ATSAMR30M18A

                                                                                                    Application Sub Type

                                                                                                    Internet of Things (IoT)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Thailand
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:84733020
                                                                                                    US ECCN:5A992.c
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.000001
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.