Need more?
Quantity | Price |
---|---|
1+ | HK$6,839.750 |
Product Information
Product Overview
122763-HMC635LC4 is a HMC635LC4 18 to 40GHz GaAs PHEMT MMIC driver amplifier evaluation board. The amplifier provides 18.5dB of gain, +27dBm Output IP3 and +22dBm of output power at 1dB gain compression, while requiring 280mA from a +5V supply. Ideal as a driver amplifier for microwave radio applications or as an LO driver for mixers operating between 18 and 40GHz, the HMC635LC4 is capable of providing up to +23.5dBm of saturated output power at 15% PAE. The amplifier’s I/Os are DC blocked and internally matched to 50 ohm making it ideal for integration into Multi-Chip-Modules (MCMs).
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Evaluation Board HMC635LC4
No SVHC (21-Jan-2025)
HMC635LC4
Gain Block MMIC Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate