Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$802.880 |
Product Information
Product Overview
FRDM-KW36 is a freedom development kit enabled by the Kinetis® W KW36/35/34 (KW36) family built on Arm® Cortex®-M0+ processor with integrated 2.4 GHz transceiver supporting Bluetooth® Low Energy (BLE) v5 and Generic FSK. The KW36 integrate CAN/CAN-FD and LIN connectivity. The FRDM-KW36 kit contains freedom board that can be used as a development board or a shield to connect to a host processor. The FRDM-KW36 highly sensitive, optimized 2.4GHz radio features a PCB F-antenna which can be bypassed to test via SMA connection, CAN and LIN transceivers, 4-Mbit external serial flash, multiple power supply options, push/capacitive touch buttons, switches, LEDs and integrated sensors.
- Can be configured as host or shield for connection to host processor
- CAN connectivity support, LIN connectivity support
- Serial flash for OTA firmware upgrades, full MCUXpresso support
- FCC Part15 and EN300 328 compliant
Contents
1 FRDM-KW36 freedom development board, 1 USB cable.
Technical Specifications
NXP
32bit
ARM
Freedom Dev Board KW36/35 MCU
No SVHC (27-Jun-2024)
MKW36A512VFP4, MKW36Z512VFP4, MKW35A512VFP4, MKW36A512VHT4, MKW36Z512VHT4, MKW35Z512VHT4
Kinetis - W
Cortex-M0+
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate