Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. RF / Wireless Development Kits
                                                                                                    4. RF / IF Development Kits
                                                                                                    Print Page

                                                                                                    DVK-PRM110

                                                                                                    PRM110, TRANSCEIVER, 2.4GHZ, DEV KIT

                                                                                                    LAIRD CONNECTIVITY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LAIRD CONNECTIVITY DVK-PRM110
                                                                                                    ManufacturerLAIRD CONNECTIVITY
                                                                                                    Manufacturer Part NoDVK-PRM110
                                                                                                    Order Code1857779
                                                                                                    Product RangeTUK SGACK902S Keystone Coupler
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    LAIRD CONNECTIVITY
                                                                                                    ManufacturerLAIRD CONNECTIVITY
                                                                                                    Manufacturer Part NoDVK-PRM110
                                                                                                    Order Code1857779
                                                                                                    Product RangeTUK SGACK902S Keystone Coupler
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerLaird Technologies
                                                                                                    Silicon Core NumberPRM110
                                                                                                    Kit Application TypeCommunication & Networking
                                                                                                    Application Sub TypeRF Module
                                                                                                    Kit Contents2x RF Module, 2x Adapter Board, CD, 2x AC Power Adapters, 2x DB9 Serial Cable, 2x USB Cables
                                                                                                    Product RangeTUK SGACK902S Keystone Coupler
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    DVK-PRM110 is a development kit for PRM110 with LT2510 2.4GHz RF module. The LT2510 Frequency Hopping Spread Spectrum transceiver module is the latest in robust and easy to use radio modules. Supporting both high data rates and long ranges, the LT2510 is a great fit for any number of machine to machine applications. LT2510 features an easy to use serial UART with hardware flow control for fast integration into an existing serial infrastructure. Based on proprietary FlexRF technology, this globally accepted module will exceed most OEM application and performance requirements. LT2510 permits an unlimited number of clients to synchronize to a single server for low latency communications. The server and all clients in a network can communicate with any radio in range via either addressed or broadcast packets. The configuration and test software allows OEMs to design and test networks to suit their applications. Enhanced API commands provide packet routing control and network intelligence.

                                                                                                    • Very robust in the presence of interference
                                                                                                    • High throughput
                                                                                                    • Ultra low power consumption
                                                                                                    • Global acceptance
                                                                                                    • Simple integration
                                                                                                    • 125mW output power module with external antenna
                                                                                                    • U. FL antenna connector

                                                                                                    Applications

                                                                                                    Industrial, RF Communications, Communications & Networking

                                                                                                    Contents

                                                                                                    Two RF module, Two adapter board, Two antenna, CD, Two AC power adapters, Cables.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Laird Technologies

                                                                                                    Kit Application Type

                                                                                                    Communication & Networking

                                                                                                    Kit Contents

                                                                                                    2x RF Module, 2x Adapter Board, CD, 2x AC Power Adapters, 2x DB9 Serial Cable, 2x USB Cables

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Silicon Core Number

                                                                                                    PRM110

                                                                                                    Application Sub Type

                                                                                                    RF Module

                                                                                                    Product Range

                                                                                                    TUK SGACK902S Keystone Coupler

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Thailand
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85369010
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.668
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.