Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
28 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | HK$618.880 |
Price for:Each
Minimum: 1
Multiple: 1
HK$618.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPYCOM
Manufacturer Part NoPYGATE915
Order Code3499447
Technical Datasheet
Silicon ManufacturerSemtech
Silicon Core NumberSX1257, SX1308
Kit Application TypeWireless Connectivity
Application Sub TypeLoRa Gateway
Kit Contents915MHz 8-Ch LoRaWAN Gateway Expanion Board SX1257/SX1308
Product Range-
SVHCTo Be Advised
Product Overview
- 8-channel LoRaWAN gateway
- Dual SX1257 transceivers for a total of 8 channels support
- Frequency range from 902MHz to 928MHz
- SX1308 baseband processor
- Compatible with WiPy3.0, GPy and LoP4
- Ultra-low power standby mode
- Ethernet with PoE via the optional daughter board
- Powered via USB, LiPo Battery and Ethernet via the optional daughter board
- LiPo battery charging via the USB port
- USB to serial connection for the Pycom module with auto-programming features
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Semtech
Kit Application Type
Wireless Connectivity
Kit Contents
915MHz 8-Ch LoRaWAN Gateway Expanion Board SX1257/SX1308
SVHC
To Be Advised
Silicon Core Number
SX1257, SX1308
Application Sub Type
LoRa Gateway
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05