Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. RF / Wireless Development Kits
                                                                                                    4. WiFi
                                                                                                    Print Page

                                                                                                    2612019021001

                                                                                                    Evaluation Board, 2612011021000, nRF52805, Radio Module, Wireless Connectivity

                                                                                                    WURTH ELEKTRONIK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WURTH ELEKTRONIK 2612019021001
                                                                                                    ManufacturerWURTH ELEKTRONIK
                                                                                                    Manufacturer Part No2612019021001
                                                                                                    Order Code4695915
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5 In Stock

                                                                                                    Need more?

                                                                                                    5 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$1,117.520
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$1,117.52
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    WURTH ELEKTRONIK
                                                                                                    ManufacturerWURTH ELEKTRONIK
                                                                                                    Manufacturer Part No2612019021001
                                                                                                    Order Code4695915
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Application TypeWireless Connectivity
                                                                                                    Silicon Core Number2612011021000, nRF52805
                                                                                                    Application Sub TypeRadio Module
                                                                                                    Kit ContentsEvaluation Board 2612011021000, nRF52805
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    2612019021001 is an evaluation kit for Thyone-e with 2 Thyone-e evaluation boards and accessories. The Thyone-e module is a radio sub-module for wireless communication between devices such as control systems, remote controls, sensor nodes etc. Operating in the globally available 2.4GHz license free band, Thyone-e offers a robust and secure data transmission in point-to point as well as mesh configurations. The Thyone-e is flashed with the WE-ProWare radio stack, which ensures high flexibility without compromising the reliability. Interfacing with the host system via serial UART, the module allows easy configuration and control of the radio using a simple command interface. To ensure ease-of-use for cable replacement applications, the module also offers a transparent mode to function as a serial-to-radio adapter. Small dimensions comparable to a nano-SIM card, including an on-board PCB antenna, make Thyone-e ideal for small form factor design.

                                                                                                    • Extremely small dimension : 9 x 7mm small size module can easily designed-in to compact end devices
                                                                                                    • Energy efficient: Thyone-e has extremely low current consumption, especially in sleep mode (< 0.4µA)
                                                                                                    • Thyone-e operates in the 2.4GHz license free band, allowing a global deployment of the end-device
                                                                                                    • Smart antenna selection
                                                                                                    • High throughput mode: Thyone-e offers a radio profile with 2Mbit/s data transmission over the air
                                                                                                    • Effective end-to-end throughput of around 275kbit/s
                                                                                                    • Thyone-e: UART-interface to communicate with host using user-defined baud rate of up to 460800 Baud
                                                                                                    • Additional local/remote GPIOs
                                                                                                    • Transparent mode is available out-of-the-box, enabling easy serial cable replacement
                                                                                                    • Thyone-e implements N/W addressing to enable unicast, multicast as well broadcast data transmission

                                                                                                    Contents

                                                                                                    2 Thyone-e evaluation boards and accessories.

                                                                                                    Technical Specifications

                                                                                                    Kit Application Type

                                                                                                    Wireless Connectivity

                                                                                                    Application Sub Type

                                                                                                    Radio Module

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    2612011021000, nRF52805

                                                                                                    Kit Contents

                                                                                                    Evaluation Board 2612011021000, nRF52805

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Germany
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85176200
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.002747
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.