Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. RF / Wireless Development Kits
                                                                                                    4. WiFi
                                                                                                    Print Page

                                                                                                    USB-KW40Z

                                                                                                    Development Board, MKW40Z160/MK22FN512, Bluetooth Low Energy/IEEE 802.15.4 Packet Sniffer USB Dongle

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP USB-KW40Z
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoUSB-KW40Z
                                                                                                    Order Code2518094
                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 16 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$963.870
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$963.87
                                                                                                    Add Part No. / Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoUSB-KW40Z
                                                                                                    Order Code2518094
                                                                                                    Kit Application TypeWireless Development
                                                                                                    Silicon ManufacturerNXP
                                                                                                    Silicon Core NumberMKW40Z160, MK22FN512
                                                                                                    Application Sub TypeBluetooth Wireless SoC
                                                                                                    Kit ContentsBLE Packet Sniffer/Dongle Development Board MKW40Z160, Quick Starter Guide
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    USB-KW40Z is a Bluetooth low energy/IEEE® 802.15.4 packet sniffer USB dongle for Kinetis® KW40Z/30Z/20Z MCUs. This is a development platform enabled by the Kinetis® W series KW40Z/30Z/20Z (KW40Z) family built on the Arm® Cortex®-M0+ processor in a convenient USB dongle form factor. The USB-KW40Z can be used as a Bluetooth® Smart/Bluetooth® Low Energy and/or IEEE® 802.15.4 packet sniffer or development board. Packet sniffers are essential for wireless network development allowing over-the-air traffic monitoring.

                                                                                                    • Supports MKW40Z160VHT4, MKW30Z160VHM4, MKW20Z160VHT4 Kinetis® W MCUs
                                                                                                    • High-performance 2.4 GHz transceiver supporting Bluetooth® Low Energy v4.1 and IEEE 802.15.4-2011
                                                                                                    • (-)91dBm Bluetooth low energy and -102dBm 802.15.4 receive sensitivity
                                                                                                    • Up to +5dBm programmable transmit output power
                                                                                                    • 6.5mA / 8.4mA Rx/Tx power consumption (DC-to-DC enabled)
                                                                                                    • Chip antenna
                                                                                                    • Minimum number of matching components and external balun
                                                                                                    • USB Type A connector
                                                                                                    • OpenSDA debug interface

                                                                                                    Contents

                                                                                                    USB-KW40Z packet sniffer/dongle, Quick start guide.

                                                                                                    Technical Specifications

                                                                                                    Kit Application Type

                                                                                                    Wireless Development

                                                                                                    Silicon Core Number

                                                                                                    MKW40Z160, MK22FN512

                                                                                                    Kit Contents

                                                                                                    BLE Packet Sniffer/Dongle Development Board MKW40Z160, Quick Starter Guide

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Silicon Manufacturer

                                                                                                    NXP

                                                                                                    Application Sub Type

                                                                                                    Bluetooth Wireless SoC

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    element14 Technical Page EN

                                                                                                    Operating Instructions EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    United States
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:84733020
                                                                                                    US ECCN:5A992.c
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.106141
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.