Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. RF / Wireless Development Kits
                                                                                                    4. WiFi
                                                                                                    Print Page

                                                                                                    XPCW1003100K

                                                                                                    Evaluation Kit, xPico W1003, Wireless Connectivity, Wi-Fi

                                                                                                    LANTRONIX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LANTRONIX XPCW1003100K
                                                                                                    ManufacturerLANTRONIX
                                                                                                    Manufacturer Part NoXPCW1003100K
                                                                                                    Order Code3973894
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$2,149.370
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$2,149.37
                                                                                                    Add Part No. / Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    LANTRONIX
                                                                                                    ManufacturerLANTRONIX
                                                                                                    Manufacturer Part NoXPCW1003100K
                                                                                                    Order Code3973894
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Application TypeWireless Connectivity
                                                                                                    Silicon ManufacturerLantronix
                                                                                                    Silicon Core NumberxPico W1003
                                                                                                    Application Sub TypeWi-Fi
                                                                                                    Kit ContentsWi-Fi Module xPico W1003, Power Supply
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    XPCW1003100K is an evaluation kit including xPico Wi-Fi W1003 module and power supply. Ideally suited for IoT applications the Lantronix® xPico® Wi-Fi® embedded device server is a family of extremely compact low power networking solution that enables IEEE 802.11 wireless LAN connectivity on virtually any solution with a SPI or serial interface. Lantronix’ industry-proven device server application and full IP stack allows seamless remote access to device data simplifying design integration while providing robust connectivity.

                                                                                                    • Serial to Wi-Fi device server module with 802.11 b/g/n at 2.4GHz
                                                                                                    • ARM Cortex M3 processor
                                                                                                    • Simultaneous SoftAP and client modes
                                                                                                    • Supports Roaming, QuickConnect
                                                                                                    • Power Management Framework
                                                                                                    • Low power of approximately 6µA standby
                                                                                                    • Two serial ports (921Kbps) , SPI (30MHz) and up to 8 GPIO
                                                                                                    • USB. 2.0 Full Speed device port with integrated PHY

                                                                                                    Contents

                                                                                                    xPico evaluation board with xPico Wi-Fi SMT W1003 module (XPCW1003100), 5VDC Wall-mount power supply AC/DC, 1A with mini-USB connector.

                                                                                                    Technical Specifications

                                                                                                    Kit Application Type

                                                                                                    Wireless Connectivity

                                                                                                    Silicon Core Number

                                                                                                    xPico W1003

                                                                                                    Kit Contents

                                                                                                    Wi-Fi Module xPico W1003, Power Supply

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Silicon Manufacturer

                                                                                                    Lantronix

                                                                                                    Application Sub Type

                                                                                                    Wi-Fi

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:84733020
                                                                                                    US ECCN:5A992.c
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.00044
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.