Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$310.450 |
Product Information
Product Overview
OM15080-JN5189 is a JN5189 USB dongle for Zigbee and thread network. It can be used as a node in a Zigbee network as a Zigbee control bridge, Zigbee co-ordinator or packet sniffer. It can also be used in thread wireless network, typically dongle for border router, network/radio co-processor (NCP/RCP). Typical applications include industrial (building control), smart city, smart home.
- Suitable for use in building control, smart city an smart home
- Integrated PCB antenna, USB connector
- IEEE 802.15.4 compatible PCB antenna
- Power management via USB port
- JN5189(T) / 88(T) with 48MHz Arm ® Cortex®-M4
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wireless Connectivity
JN5189
Thread, ZigBee
Development Board JN5189
No SVHC (27-Jun-2024)
NXP
USB Dongle
NXP JN5189-DK006 Zigbee & Thread Development Platform with NFC Commissioning Board
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate