Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. RF / Wireless Development Kits
                                                                                                    4. Zigbee
                                                                                                    Print Page

                                                                                                    STR-NCS36510-ZB-EH-1-GEVK

                                                                                                    Evaluation Kit, NCS36510, Zigbee Green Power Energy Harvesting

                                                                                                    ONSEMI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ONSEMI STR-NCS36510-ZB-EH-1-GEVK
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoSTR-NCS36510-ZB-EH-1-GEVK
                                                                                                    Order Code3588891
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    2 Delivery in 3-4 Business Days(UK stock)
                                                                                                    Available until stock is exhausted
                                                                                                    QuantityPrice
                                                                                                    1+HK$1,148.590
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$1,148.59
                                                                                                    Add Part No. / Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoSTR-NCS36510-ZB-EH-1-GEVK
                                                                                                    Order Code3588891
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Application TypeWireless Connectivity
                                                                                                    Silicon ManufacturerOn Semiconductor
                                                                                                    Silicon Core NumberNCS36510
                                                                                                    Application Sub TypeZigbee Green Power Energy Harvesting
                                                                                                    Kit Contents2x NCS36510-ZB-EH-SWITCH-GEVB Energy Harvesting Switch Board, NCS36510-ZBUSB-GEVB USB Dongle
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    Strata Enabled Zigbee® green power kit demonstrates the use of NCS36510 in a battery-free Zigbee® Green Power application. The kit consists of one Zigbee® Coordinator (ZC) USB device, which interfaces with Strata, and two energy-harvesting nodes, which act as Zigbee® Green Power Devices (ZGPD). By pressing the switch on each of these devices, energy is generated and used to power the NCS36510 module. Within Strata, the module sends out Zigbee® Green Power frames to control the smart home scene. One switch controls the lighting in the scene, and acts as a battery-free light switch when pressed. The other switch represents a door sensor.

                                                                                                    • 2.4GHz IEEE® 802.15.4 module pre-certified with FCC and Zigbee® PRO R21
                                                                                                    • Firmware based on the DSR ZBOSS Zigbee® 3.0 & Zigbee® green power stacks
                                                                                                    • 32-bit ARM® Cortex-M3 processor
                                                                                                    • Ultra-low transmit power consumption (as low as 6.9mW)
                                                                                                    • Ultra-low receive power consumption (as low as 6.6mW)
                                                                                                    • Multiple sleep modes (including 0.65uA coma mode sleep current, 0.18uA coma mode leakage current)
                                                                                                    • Embedded memory configurations (640KB FLASH and 48KB RAM)
                                                                                                    • Exceptional Receiver Sensitivity of -99 dBm
                                                                                                    • Programmable output power up to ~8dBm

                                                                                                    Contents

                                                                                                    2 x NCS36510-ZB-EH-SWITCH-GEVB energy harvesting switch board, NCS36510-ZBUSB-GEVB USB dongle.

                                                                                                    Technical Specifications

                                                                                                    Kit Application Type

                                                                                                    Wireless Connectivity

                                                                                                    Silicon Core Number

                                                                                                    NCS36510

                                                                                                    Kit Contents

                                                                                                    2x NCS36510-ZB-EH-SWITCH-GEVB Energy Harvesting Switch Board, NCS36510-ZBUSB-GEVB USB Dongle

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Silicon Manufacturer

                                                                                                    On Semiconductor

                                                                                                    Application Sub Type

                                                                                                    Zigbee Green Power Energy Harvesting

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    User Manual EN

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Slovenia
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:84733020
                                                                                                    US ECCN:5A992.c
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.2
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.