Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoXG28-RB4401C
Order Code4229112
Your Part Number
Technical Datasheet
66 In Stock
Need more?
66 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$329.700 |
Price for:Each
Minimum: 1
Multiple: 1
HK$329.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoXG28-RB4401C
Order Code4229112
Technical Datasheet
Silicon ManufacturerSilicon Laboratories
Board TypeRadio Board
Silicon Core NumberEFR32ZG28B322F1024IM68
IC FunctionWireless System-on-Chip
Application Sub TypeBluetooth Wireless SoC
Kit ContentsBoard EFR32ZG28B322F1024IM68, Radio Board BRD4401C, 868/915MHz Antenna, SMA Antenna Connector
Product Range-
SVHCTo Be Advised
Product Overview
XG28-RB4401C is a EFR32xG28 2.4GHz BLE and +20dBm radio board kit. It is designed work with the STK main board to support the development of Wireless IoT devices based on Sub-GHz and 2.4GHz BLE wireless protocols for Proprietary/Connect/Z-wave/Wi-SUN and Bluetooth Low Energy. The kit includes a SMA antenna connector and +20dBm 868/915MHz radio board that provides a complete reference design for the EFR32xG28 Wireless SoC.
Contents
SMA antenna connector, +20dBm 868/915MHz radio board.
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Silicon Core Number
EFR32ZG28B322F1024IM68
Application Sub Type
Bluetooth Wireless SoC
Product Range
-
Board Type
Radio Board
IC Function
Wireless System-on-Chip
Kit Contents
Board EFR32ZG28B322F1024IM68, Radio Board BRD4401C, 868/915MHz Antenna, SMA Antenna Connector
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003