Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | HK$356.110 |
Price for:Each
Minimum: 1
Multiple: 1
HK$356.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoCLEV6630AM
Order Code2892159
Technical Datasheet
Board TypeDevelopment Board
Silicon ManufacturerNXP
IC FunctionNFC Frontend
Silicon Core NumberMFRC630, SLRC610, LPC1769
Application Sub TypeNFC Frontend Development
Kit ContentsDevelopment Board MFRC630, SLRC610
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Flexible and easy to use NFC development board for MIFARE® and NTAG® front end MFRC630 and ICODE® frontend SLRC610. Fully supported by the NFC Cockpit and NFC Reader Library and optimized for access control, authentication or industrial applications.
- Artificial damping of the RF field in the middle of the antenna simulating real conditions
- LPC1769 MCU on board
- Antenna can be separated from reader section
- SPI interface accessible for connection of other MCU
Technical Specifications
Board Type
Development Board
IC Function
NFC Frontend
Application Sub Type
NFC Frontend Development
Product Range
-
Silicon Manufacturer
NXP
Silicon Core Number
MFRC630, SLRC610, LPC1769
Kit Contents
Development Board MFRC630, SLRC610
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19822