Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK00WFMX0B00000BE
Order Code3529979
Technical Datasheet
Board TypeExpansion Board
Silicon ManufacturerRenesas
IC FunctionWi-Fi IoT Platform
Silicon Core NumberSX-ULPGN Module
Application Sub TypeWiFi
Kit ContentsExpansion Board Wi-Fi Pmod SX-ULPGN Module (EU)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 802.11b/g/n 2.4G Wi-Fi Pmod expansion board(CE, TELEC) uses SX-ULPGN ultra-low power Wi-Fi module
- IEEE 802.11b/g/n compliant, 2.4GHz, HT20, MCS0-7, up to 13-ch
- 1x1 single stream system
- One UART and one HS-UART MCU host interfaces
- Full suite of AT command supports
- 12 to 17dBm transmit power
- Receive sensitivity -89 to -96dBm
- 76mA Rx, 124mA Tx, 13uA standby power consumption
- WPA, WPA2, WPS, WEP 64/128 security
- IPv4/IPv6, TCP/UPD network protocols
Technical Specifications
Board Type
Expansion Board
IC Function
Wi-Fi IoT Platform
Application Sub Type
WiFi
Product Range
-
Silicon Manufacturer
Renesas
Silicon Core Number
SX-ULPGN Module
Kit Contents
Expansion Board Wi-Fi Pmod SX-ULPGN Module (EU)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001