Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$493.940 |
Price for:Each
Minimum: 1
Multiple: 1
HK$493.94
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2551A-A
Order Code4628258
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLT1997-3
Kit Application TypeAmplifier
Application Sub TypeGain Selectable Amplifier
Kit ContentsDemonstration Board LT1997-3
Product Range-
Product Overview
DC2551A-A demonstration circuit is a configurable precision amplifier featuring the LT1997. This demo board provides a rapid evaluation tool with jumpers providing the typical interconnection options that facilitate setting the pin-strapped internal gain configuration. The LT1997 is unusual in that it may be powered from a low voltage (down to 3.3V) while it accepts sign particularly high supply voltages, up to 50V. Connection points are provided to wire the amplifier in other configurations besides those possible with the jumpers alone.
- DC2551A-A supports the LT1997-3 version
- Input voltage range from -160 to 160V (thermally limited to short-term)
- ±25mA typ output current range at TA = 25°C
- 330µA typ supply current at OUT = 0, TA = 25°C
- Small signal -3dB bandwidth is 1100KHz max at TA = 25°C
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Demonstration Board LT1997-3
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
LT1997-3
Application Sub Type
Gain Selectable Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001