Need more?
Quantity | Price |
---|---|
1+ | HK$872.310 |
Product Information
Product Overview
DC626A-A is a demo board for the LTC1569-6 linear phase, DC accurate, low power, 10th order low pass filter. LTC1569-6 is monolithic 10th order linear phase low pass filters. This is the first sampled data filter in the industry to provide accurate control of the cutoff frequency without the need for an external clock. Offered in the 8-lead SOIC package, the LTC1569 tunable with a single resistor. The LTC1569’s ease of use, accurate tuning and small package combined with its precision performance and high selectivity is practically impossible to achieve with discrete components. Its root raised cosine gain response and linear phase results in excellent lowpass characteristics with steep selectivity ideal for use in data communication and data acquisition systems. The filter attenuation is 50dB at 1.5 times the filter cutoff and 80dB at 6 times the cutoff frequency.
- 1.9V p-p to 2.1V p-p output voltage range (VS = 3V, AGND voltage (Pin 3) = 1.11V)
- ±15mV typical output DC offset at VS = ±5V
- 75µV/C output DC offset drift at VS = ±5V, REXT = 10K, pin 5 shorted to pin 7
- 5MHz maximum clock frequency at VS = ±5V
Technical Specifications
Analog Devices
Signal Conditioning
Demonstration Board LTC1569CS8-6
No SVHC (21-Jan-2025)
LTC1569CS8-6
Lowpass Filter
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate