register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$29,656.250 |
Product Information
Product Overview
ADPA1112-EVALZ is a 2-layer printed circuit board (PCB) fabricated from 10mil thick Rogers 4350B copper clad mounted to an aluminium heat spreader. The heat spreader in providing thermal relief to the ADPA1112 and mechanical support to the PCB. The mounting holes on the heat spreader allow attachment to larger heatsinks to improve thermal management. The RFIN and RFOUT ports are populated by 2.92mm female coaxial connectors, and their respective RF traces are of 50 ohm characteristic impedance. The ADPA1112-EVALZ is populated with components suitable for use over the entire operating temperature range of the ADPA1112.
- 2-layer Rogers 4350B evaluation board with heat spreader
- End launch 2.92mm RF connectors
- Through calibration path
Contents
2-layer Rogers 4350B, ADPA1112-EVALZ evaluation board with heat spreader.
Technical Specifications
Analog Devices
Amplifier
Evaluation Board ADPA1112, 2-layer Rogers 4350B, Heat Spreader
No SVHC (25-Jun-2025)
ADPA1112
GaN Power Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate