Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Development Boards, Evaluation Tools
                      3. Special Application Development Kits
                      Print Page

                      760308EMP

                      DEV KIT, WIRELESS POWER SYSTEM

                      WURTH ELEKTRONIK 760308EMP
                      WURTH ELEKTRONIK 760308EMP
                      WURTH ELEKTRONIK 760308EMP
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No760308EMP
                      Order Code3228614
                      Product RangeDevelopment Kit 200 W
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No760308EMP
                      Order Code3228614
                      Product RangeDevelopment Kit 200 W
                      Technical Datasheet

                      Data Sheet

                      Kit Application TypePower Management
                      Application Sub TypeWireless Power System
                      Kit ContentsTransmitter Board, Receiver Board, 760308102142 Wireless Power Transfer Coil, Power Adapter
                      Product RangeDevelopment Kit 200 W

                      Product Overview

                      200W wireless power development kit demonstrate the advantages of wireless power and to give developers the opportunity to test and integrate a wireless power solution to their application.

                      • OptiMOS™ 5 transistor BSZ070N08LS5, synchronous rectifier controller IR1161L
                      • ARM® Cortex®-M0 microcontroller, XMC1302-T038X0064 AB WE-WPCC wireless power coil 760308102142
                      • MagI³C power module 171032401
                      • WCAP-ATLL aluminium electrolytic capacitor 860160578032
                      • Connect and power up the transmitter board by using the provided power adapter

                      Contents

                      Transmitter board, Receiver board, 760308102142 wireless power transfer coil, Power adapter.

                      Technical Specifications

                      Kit Application Type

                      Power Management

                      Kit Contents

                      Transmitter Board, Receiver Board, 760308102142 Wireless Power Transfer Coil, Power Adapter

                      Application Sub Type

                      Wireless Power System

                      Product Range

                      Development Kit 200 W

                      Technical Docs (3)

                      Product Change Notice EN

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84733020
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.068039
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.