Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$970.980 |
10+ | HK$951.570 |
25+ | HK$936.760 |
100+ | HK$936.750 |
Price for:Each
Minimum: 1
Multiple: 1
HK$970.98
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1589A
Order Code4034322
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC4425EDD
Kit Application TypePower Management - Battery
Application Sub Type0
Kit ContentsDemonstration Board LTC4425EDD
Product Range-
Product Overview
DC1589A is a LTC4425EDD linear Supercap charger with current-limited ideal diode and V/I monitor demonstration board.
- Input voltage range from 2.7V to 5.5V at TA = 25°C
- Icharge Supercap charge current of 2A at TA = 25°C
- VOUT Supercap stack output voltage is 5.4V
- V(MID) Supercap midpoint voltage is 2.7V
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Battery
Kit Contents
Demonstration Board LTC4425EDD
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
LTC4425EDD
Application Sub Type
0
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001